
CF1/2W220KJT | |
|---|---|
DigiKey Part Number | 4491-CF1/2W220KJTTB-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2W220KJT |
Description | RES 220K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.02970 | €2.97 |
| 300 | €0.02273 | €6.82 |
| 500 | €0.01912 | €9.56 |
| Unit Price without VAT: | €0.02970 |
|---|---|
| Unit Price with VAT: | €0.03564 |

