Similar

MXC8-PW35-0000 | |
|---|---|
DigiKey Part Number | 1416-1456-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXC8-PW35-0000 |
Description | LED LUXEON WARM WHITE 3500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535 2D White, Warm 3500K 6.1V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 3500K | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Flux @ 25°C, Current - Test 69lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 100mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 113 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-3580003000W21 | Lumileds | 0 | 1416-1211-1-ND | €0.03846 | Similar |





