LED Lighting COBs, Engines, Modules LED Module LUXEON H White, Neutral Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXV8-PW40-0014

DigiKey Part Number
1416-1089-ND
Manufacturer
Manufacturer Product Number
LXV8-PW40-0014
Description
LED MOD LUXEON H WHT RECT 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON H White, Neutral Rectangle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
96V
Series
Lumens/Watt @ Current - Test
96 lm/W
Packaging
Tray
Current - Max
100mA
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
LED Module
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
14.50mm L x 14.50mm W
CCT (K)
4000K
Height
5.05mm
Configuration
Rectangle
Light Emitting Surface (LES)
8.06mm Dia
Luminous Flux @ Current/Temperature
370lm (Typ)
Lens Type
Domed
Current - Test
40mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.