Image for LXM5-PH01-0090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM5-PH01-0090

DigiKey Part Number
1416-LXM5-PH01-0090TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXM5-PH01-0090
Description
RED-ORANGE
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Line Red-Orange 615nm (610nm ~ 620nm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
122 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
90lm (Typ)
Temperature - Test
85°C
Viewing Angle
125°
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€2.58412€25,841.20
Unit Price without VAT:€2.58412
Unit Price with VAT:€3.10094