Image for LXK9-PW30-0004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXK9-PW30-0004

DigiKey Part Number
LXK9-PW30-0004-ND
Manufacturer
Manufacturer Product Number
LXK9-PW30-0004
Description
LED MOD LUXEON K STARBRD 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON K White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
10.5V
Series
Lumens/Watt @ Current - Test
95 lm/W
Packaging
Tray
Current - Max
1.05A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
LED Module
Viewing Angle
100°
Color
White, Warm
Size / Dimension
17.67mm L x 17.67mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
3.42mm
Configuration
Starboard
Lens Type
Domed
Luminous Flux @ Current/Temperature
350lm (320lm ~ 380lm)
Base Product Number
Current - Test
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.