LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHC1-4070-1211

DigiKey Part Number
1416-1276-ND
Manufacturer
Manufacturer Product Number
LHC1-4070-1211
Description
LED COB LUXEON NEUT WH SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
35.5V
Series
Lumens/Watt @ Current - Test
131 lm/W
Packaging
Tube
Current - Max
2.4A
Part Status
Obsolete
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
4000K
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
18.50mm Dia
Luminous Flux @ Current/Temperature
5600lm (Typ)
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-40701211E1900Lumileds1631416-1839-5-ND€12.14000Direct
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€31.21000€31.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€31.21000
Unit Price with VAT:€37.45200