LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHC1-3090-1203

DigiKey Part Number
LHC1-3090-1203-ND
Manufacturer
Manufacturer Product Number
LHC1-3090-1203
Description
LED COB LUXEON WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
35.5V
Series
Lumens/Watt @ Current - Test
93 lm/W
Packaging
Tube
Current - Max
600mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
125°
Color
White, Warm
Size / Dimension
19.00mm L x 16.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1000lm (Typ)
Lens Type
Flat
Current - Test
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.