LHC1-3080-1208 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumileds
In Stock: 229
Unit Price: €25.22000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHC1-3080-1208

DigiKey Part Number
LHC1-3080-1208-ND
Manufacturer
Manufacturer Product Number
LHC1-3080-1208
Description
LED COB LUXEON WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3650lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
115 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
80
Viewing Angle
125°
Features
-
Size / Dimension
24.00mm L x 20.00mm W
Height
1.50mm
Light Emitting Surface (LES)
17.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes