
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 125° |
Color White, Warm | Size / Dimension 24.00mm L x 20.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 17.00mm Dia |
Luminous Flux @ Current/Temperature 3400lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |














