LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHC1-2780-1203

DigiKey Part Number
LHC1-2780-1203-ND
Manufacturer
Manufacturer Product Number
LHC1-2780-1203
Description
LED COB LUXEON WARM WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1125lm (Typ)
Current - Test
300mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
106 lm/W
Current - Max
600mA
CRI (Color Rendering Index)
80
Viewing Angle
125°
Features
-
Size / Dimension
19.00mm L x 16.00mm W
Height
1.50mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.