Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-50803R12A2200 | |
|---|---|
DigiKey Part Number | 1416-L2C6-50803R12A2200-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-50803R12A2200 |
Description | COOL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 51V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Tube | Current - Max 2.7A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9554lm (Typ) | Lens Type Flat |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-50802R12A2200 | Lumileds | 0 | 1416-L2C6-50802R12A2200-ND | €15.22056 | Parametric Equivalent |
| CMU2258-0000-000P0H0A50G | Cree LED | 0 | 90-CMU2258-0000-000P0H0A50G-ND | €10.40280 | Parametric Equivalent |
| CMU2258-0000-00PP0U0A50G | Cree LED | 0 | 90-CMU2258-0000-00PP0U0A50G-ND | €13.10460 | Parametric Equivalent |
| CMU2258-R040-000P0H0A50G | Cree LED | 0 | 90-CMU2258-R040-000P0H0A50G-ND | €14.53325 | Parametric Equivalent |
| SPHWHAHDNL251ZR3D4 | Samsung Semiconductor, Inc. | 160 | 1510-SPHWHAHDNL251ZR3D4-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €13.23506 | €2,382.31 |
| Unit Price without VAT: | €13.23506 |
|---|---|
| Unit Price with VAT: | €15.88207 |







