Image for L2C5-65701321E2900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-65701321E2900

DigiKey Part Number
1416-L2C5-65701321E2900-ND
Manufacturer
Manufacturer Product Number
L2C5-65701321E2900
Description
LED COB LUXEON COOL WHT SQ 6500K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
37.5V
Series
Lumens/Watt @ Current - Test
153 lm/W
Packaging
Tube
Current - Max
4.2A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
38.00mm L x 38.00mm W
CCT (K)
6500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
29.20mm Dia
Luminous Flux @ Current/Temperature
12038lm (Typ)
Lens Type
Flat
Current - Test
2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€18.59220€1,859.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€18.59220
Unit Price with VAT:€22.31064