Parametric Equivalent

L2C5-50801216F2300 | |
|---|---|
DigiKey Part Number | 1416-L2C5-50801216F2300-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-50801216F2300 |
Description | LED COB LUXEON COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tube | Current - Max 3.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.50mm Dia |
Luminous Flux @ Current/Temperature 8830lm (Typ) | Lens Type Flat |
Current - Test 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-50801216E2300 | Lumileds | 0 | 1416-L2C5-50801216E2300-ND | €12.05710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €12.05710 | €2,411.42 |
| Unit Price without VAT: | €12.05710 |
|---|---|
| Unit Price with VAT: | €14.46852 |

