New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range PW Gen 5 White, Neutral Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-40901208H15P0

DigiKey Part Number
1416-L2C5-40901208H15P0-ND
Manufacturer
Manufacturer Product Number
L2C5-40901208H15P0
Description
NEUTRAL-WHITE COB 90 CRI PW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range PW Gen 5 White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.5V
Series
Lumens/Watt @ Current - Test
162 lm/W
Packaging
Tube
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
24.00mm L x 20.00mm W
CCT (K)
4000K
Height
1.70mm
Configuration
Rectangle
Light Emitting Surface (LES)
15.00mm Dia
Luminous Flux @ Current/Temperature
4994lm (Typ)
Lens Type
Flat
Current - Test
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€11.22000€11.22
10€8.72400€87.24
100€7.27210€727.21
500€6.64112€3,320.56
1.000€6.43651€6,436.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.22000
Unit Price with VAT:€13.46400