Image for L224-4070004MLU010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L224-4070004MLU010

DigiKey Part Number
1416-L224-4070004MLU010-ND
Manufacturer
Manufacturer Product Number
L224-4070004MLU010
Description
LED MOD LUXEON NEUT WH SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON XR-7070 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5498lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
170 lm/W
Current - Max
-
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
70.00mm L x 70.00mm W
Height
6.21mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
140€6.32043€884.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.32043
Unit Price with VAT:€7.58452