Similar

L1V1-407003V500000 | |
|---|---|
DigiKey Part Number | 1416-2010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1V1-407003V500000 |
Description | LED LUXEON NEUT WHT 4000K 2CSP |
Customer Reference | |
Detailed Description | LED Lighting LUXEON V White, Neutral 4000K 2.925V 1.4A 120° 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 4.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1616 (4040 Metric) |
Color | Supplier Device Package 2-CSP |
CCT (K) 4000K | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Flux @ 85°C, Current - Test 576lm (Typ) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Test 1.4A | Thermal Resistance of Package 0.8°C/W |
Voltage - Forward (Vf) (Typ) 2.925V | Base Product Number |
Lumens/Watt @ Current - Test 141 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1HX-4070400000000 | Lumileds | 18.183 | 1416-L1HX-4070400000000CT-ND | €1.54000 | Similar |




