Image for L1HX-5080200000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HX-5080200000000

DigiKey Part Number
1416-L1HX-5080200000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1HX-5080200000000
Description
LED LUXEON COOL WHITE 5000K 1414
Customer Reference
Detailed Description
LED Lighting LUXEON HL2X White, Cool 5000K 2.83V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
2.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
310lm
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
700mA
Thermal Resistance of Package
2.4°C/W
Voltage - Forward (Vf) (Typ)
2.83V
Base Product Number
Lumens/Watt @ Current - Test
156 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.