L1HX-4080200000000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 11.072
Unit Price: €1.23000
Datasheet
Image for L1HX-4080200000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HX-4080200000000

DigiKey Part Number
1416-L1HX-4080200000000TR-ND - Tape & Reel (TR)
1416-L1HX-4080200000000CT-ND - Cut Tape (CT)
1416-L1HX-4080200000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HX-4080200000000
Description
LED LUXEON NEUT WHT 4000K 1414
Customer Reference
Detailed Description
LED Lighting LUXEON HL2X White, Neutral 4000K 2.83V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
307lm
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.83V
Lumens/Watt @ Current - Test
155 lm/W
CRI (Color Rendering Index)
80
Current - Max
2.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
2.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes