
L1HX-4070200000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-4070200000000TR-ND - Tape & Reel (TR) 1416-L1HX-4070200000000CT-ND - Cut Tape (CT) 1416-L1HX-4070200000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HX-4070200000000 |
Description | LED LUXEON NEUT WHT 4000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Neutral 4000K 2.83V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 318lm (Typ) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.83V | Base Product Number |
Lumens/Watt @ Current - Test 161 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGEWT-01-0000-00000BQE5 | Cree LED | 2.693 | 90-XPGEWT-01-0000-00000BQE5CT-ND | €1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.81300 | €8.13 |
| 100 | €0.60840 | €60.84 |
| 500 | €0.51796 | €258.98 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

