Image for L1F3-U410100007001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1F3-U410100007001

DigiKey Part Number
1416-L1F3-U410100007001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1F3-U410100007001
Description
UV/NUV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 410nm 3.1V 1A 140° 0404 (1010 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Manufacturer
Lumileds
Viewing Angle
140°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 120°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
0404 (1010 Metric)
Current - DC Forward (If) (Max)
1A
Base Product Number
Wavelength
410nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€3.82392€38,239.20
Unit Price without VAT:€3.82392
Unit Price with VAT:€4.58870