L1F3-U390200014000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: €6.03509
Datasheet
Image for L1F3-U390200014000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1F3-U390200014000

DigiKey Part Number
L1F3-U390200014000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1F3-U390200014000
Description
LED UV U2 SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 390nm ~ 400nm 3.1V 2A 140° 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Manufacturer
Lumileds
Viewing Angle
140°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 120°C (TC)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
0404 (1010 Metric)
Current - DC Forward (If) (Max)
2A
Base Product Number
Wavelength
390nm ~ 400nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1F3-U390200012000Lumileds01416-2005-2-ND€6.03509Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes