Ultraviolet (UV) Emitter 390nm ~ 400nm 3.1V 2A 138° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1F3-U390200010000

DigiKey Part Number
1416-2004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1F3-U390200010000
Description
EMITTER UV 400NM 2A SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 390nm ~ 400nm 3.1V 2A 138° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Manufacturer
Lumileds
Viewing Angle
138°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 120°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
2-SMD, No Lead
Current - DC Forward (If) (Max)
2A
Base Product Number
Wavelength
390nm ~ 400nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.