
L1F3-U390100007001 | |
|---|---|
DigiKey Part Number | L1F3-U390100007001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1F3-U390100007001 |
Description | LED UV U2 390NM 700MW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 400nm 3.1V 1A 140° 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Manufacturer Lumileds | Viewing Angle 140° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 120°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 0404 (1010 Metric) |
Current - DC Forward (If) (Max) 1A | Base Product Number |
Wavelength 390nm ~ 400nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €3.82392 | €38,239.20 |
| Unit Price without VAT: | €3.82392 |
|---|---|
| Unit Price with VAT: | €4.58870 |

