
L1F3-U380200006000 | |
|---|---|
DigiKey Part Number | 1416-L1F3-U380200006000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1F3-U380200006000 |
Description | UV/NUV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm 3.2V 2A 140° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Manufacturer Lumileds | Viewing Angle 140° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 120°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead |
Current - DC Forward (If) (Max) 2A | Base Product Number |
Wavelength 380nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €6.03509 | €60,350.90 |
| Unit Price without VAT: | €6.03509 |
|---|---|
| Unit Price with VAT: | €7.24211 |

