
L150-2780500600000 | |
|---|---|
DigiKey Part Number | 1416-L150-2780500600000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L150-2780500600000 |
Description | LED LUXEON WARM WHT 2700K 2023 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 2700K 6.1V 640mA 116° 2020 (5250 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 800mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5250 Metric) |
Color | Supplier Device Package 2023 |
CCT (K) 2700K | Size / Dimension 0.204" L x 0.197" W (5.18mm x 5.00mm) |
Flux @ 25°C, Current - Test 572lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 640mA | Thermal Resistance of Package 2.4°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 147 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.33938 | €3,393.80 |
| Unit Price without VAT: | €0.33938 |
|---|---|
| Unit Price with VAT: | €0.40726 |

