LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.78V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4090SA35A00G1

DigiKey Part Number
1416-L128-4090SA35A00G1TR-ND - Tape & Reel (TR)
1416-L128-4090SA35A00G1CT-ND - Cut Tape (CT)
1416-L128-4090SA35A00G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-4090SA35A00G1
Description
LED LUXEON WHT 4000K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Neutral 4000K 2.78V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
163 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
300mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
4000K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
30lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.78V
Thermal Resistance of Package
23.1°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
100€0.01760€1.76
500€0.01356€6.78
1.000€0.01220€12.20
2.000€0.01103€22.06
5.000€0.00972€48.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000€0.00816€130.56
32.000€0.00754€241.28
48.000€0.00723€347.04
80.000€0.00687€549.60
112.000€0.00666€745.92
160.000€0.00645€1,032.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600