
SSL-LX3044SOD | |
|---|---|
DigiKey Part Number | SSL-LX3044SOD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044SOD |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33000 | €3.30 |
| 100 | €0.23790 | €23.79 |
| 500 | €0.19642 | €98.21 |
| 1.000 | €0.18278 | €182.78 |
| 2.000 | €0.17117 | €342.34 |
| 5.000 | €0.15847 | €792.35 |
| 10.000 | €0.15055 | €1,505.50 |
| 25.000 | €0.14191 | €3,547.75 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

