Green LED Indication - Discrete 6.6V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX20R6GD

DigiKey Part Number
67-1526-ND
Manufacturer
Manufacturer Product Number
SSL-LX20R6GD
Description
LED GRN DIFFUSED 6CHIP JUMBO T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 6.6V Radial
EDA/CAD Models
SSL-LX20R6GD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
20.00mm Dia
Voltage - Forward (Vf) (Typ)
6.6V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.