
SSI-LXH387USBD-150 | |
|---|---|
DigiKey Part Number | SSI-LXH387USBD-150-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH387USBD-150 |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 120° 3.5V 20mA Wire Leads - 6" (152.40mm) |
Category | Current 20mA |
Manufacturer Lumex Opto/Components Inc. | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 40mcd |
Lens Color Blue | Wavelength - Peak 470nm |
Lens Transparency Diffused | Viewing Angle 120° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 3.5V | Base Product Number |

