



SML-LXL1206YC-TR | |
|---|---|
DigiKey Part Number | SML-LXL1206YC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LXL1206YC-TR |
Description | LED YELLOW CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.10mm Dia |

