MFR Recommended



SML-LX23SRC-TR | |
|---|---|
DigiKey Part Number | 67-1341-2-ND - Tape & Reel (TR) 67-1341-1-ND - Cut Tape (CT) 67-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX23SRC-TR |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 90° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.40mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX23SIC-TR | Lumex Opto/Components Inc. | 5.927 | 67-1722-1-ND | €0.70000 | MFR Recommended |


