



SML-LX15USBC-TR | |
|---|---|
DigiKey Part Number | 67-1668-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX15USBC-TR |
Description | LED BLUE CLEAR SOT23 SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 470nm |
Configuration Standard | Package / Case TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 3.00mm |

