Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 85 ~ 253VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE92 2211100M0

DigiKey Part Number
5431-RE922211100M0-ND
Manufacturer
Manufacturer Product Number
RE92 2211100M0
Description
CONTROL TEMP 85-253V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 85 ~ 253VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-485 (Modbus)
Manufacturer
LUMEL
Voltage - Supply
85 ~ 253VAC/DC
Packaging
Bulk
Panel Cutout Dimensions
Square - 92.50mm x 92.50mm
Part Status
Active
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Type B, E, J, K, N, R, S, T)
Termination Style
Screw Terminal
Input Range
-200°C ~ 1767°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Output Type
Analog (2), Relay (4)
Operating Temperature
0°C ~ 50°C
Control Method
On/Off, Proportional (PID)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Lumel
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.