
0369 V109 VP18 | |
|---|---|
DigiKey Part Number | 5405-0369V109VP18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0369 V109 VP18 |
Description | M16 CRIMP CONTACT PIN GOLDONREEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-23 AWG Size 2.2mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.2mm |
Manufacturer Lumberg Inc | Wire Gauge or Range - AWG 18-23 AWG |
Series | Wire Gauge or Range - mm² 0.25 ~ 0.75mm² |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Active | Contact Material Bronze |
Contact Type Pin | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.96831 | €338.91 |
| 700 | €0.92210 | €645.47 |
| 1.050 | €0.89610 | €940.90 |
| 1.750 | €0.86438 | €1,512.66 |
| 2.450 | €0.84411 | €2,068.07 |
| 3.500 | €0.82315 | €2,881.03 |
| Unit Price without VAT: | €0.96831 |
|---|---|
| Unit Price with VAT: | €1.16197 |


