
KW2-S561AWB | |
|---|---|
DigiKey Part Number | 3528-KW2-S561AWB-ND |
Manufacturer | |
Manufacturer Product Number | KW2-S561AWB |
Description | 0.56'' 2-DIGIT 7SEG WHT SMD DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Anode 2.9V 10mA 0.748" H x 0.988" W x 0.148" D (19.00mm x 25.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Luckylight | Color White |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 10mA |
Number of Characters 2 | Millicandela Rating 100mcd |
Size / Dimension 0.748" H x 0.988" W x 0.148" D (19.00mm x 25.10mm x 3.75mm) | Power Dissipation (Max) 35mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | €0.74788 | €59.83 |
| Unit Price without VAT: | €0.74788 |
|---|---|
| Unit Price with VAT: | €0.89746 |

