
PA-TS1D6SM18-40 | |
|---|---|
DigiKey Part Number | 309-1102-ND |
Manufacturer | |
Manufacturer Product Number | PA-TS1D6SM18-40 |
Description | ADAPTER 40TSOP TO 40DIP |
Customer Reference | |
Detailed Description | IC Socket Adapter TSOP To DIP Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | TSOP | |
Convert To (Adapter End) | DIP | |
Number of Pins | 40 | |
Pitch - Mating | 0.020" (0.50mm) | |
Contact Finish - Mating | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | - | |
Housing Material | - | |
Board Material | - | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.00000 | €17.00 |
| Unit Price without VAT: | €17.00000 |
|---|---|
| Unit Price with VAT: | €20.40000 |

