IC Socket Adapter SOIC To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-SOD6SM18-40

DigiKey Part Number
309-1114-ND
Manufacturer
Manufacturer Product Number
PA-SOD6SM18-40
Description
ADAPTER 40SOIC TO 40DIP
Customer Reference
Detailed Description
IC Socket Adapter SOIC To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Mating
0.050" (1.27mm)
Manufacturer
Logical Systems Inc.
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Pitch - Post
0.100" (2.54mm)
Convert From (Adapter End)
SOIC
Termination Post Length
0.125" (3.18mm)
Convert To (Adapter End)
DIP, 0.6" (15.24mm) Row Spacing
Base Product Number
Number of Pins
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.00000€17.00
Manufacturers Standard Package
Unit Price without VAT:€17.00000
Unit Price with VAT:€20.40000