New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135241

DigiKey Part Number
1000-135241-ND
Manufacturer
Manufacturer Product Number
135241
Description
LOCTITE 444, 20 G BOTTLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adhesive “Multi-Purpose
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOCTITE
Series
Packaging
Bottle
Part Status
Active
Type
Adhesive
Features
Clear
For Use With/Related Products
Multi-Purpose
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
36°F ~ 46°F (2°C ~ 8°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bottle
QuantityUnit PriceExt Price
10€25.94800€259.48
Unit Price without VAT:€25.94800
Unit Price with VAT:€31.13760