
CR-211 PLN | |
|---|---|
DigiKey Part Number | L198-ND |
Manufacturer | |
Manufacturer Product Number | CR-211 PLN |
Description | CHASSIS ALUM 2.25"L X 1.5"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 2.250" L x 1.500" W (57.15mm x 38.10mm) X 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Chassis | |
Size / Dimension | 2.250" L x 1.500" W (57.15mm x 38.10mm) | |
Height | 1.375" (34.93mm) | |
Area (L x W) | 3.38in² (21.8cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.68000 | €6.68 |
| Unit Price without VAT: | €6.68000 |
|---|---|
| Unit Price with VAT: | €8.01600 |

