
WPC2512QLR006FYR-A | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR006FYR-ATR-ND - Tape & Reel (TR) 18-WPC2512QLR006FYR-ACT-ND - Cut Tape (CT) 18-WPC2512QLR006FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR006FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.75600 | €7.56 |
| 25 | €0.64840 | €16.21 |
| 50 | €0.58100 | €29.05 |
| 100 | €0.52340 | €52.34 |
| 250 | €0.46044 | €115.11 |
| 500 | €0.42104 | €210.52 |
| 1.000 | €0.38755 | €387.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.30143 | €1,205.72 |
| 8.000 | €0.28938 | €2,315.04 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

