


V9MLA0603LNR | |
|---|---|
DigiKey Part Number | 18-V9MLA0603LNRTR-ND - Tape & Reel (TR) 18-V9MLA0603LNRCT-ND - Cut Tape (CT) 18-V9MLA0603LNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V9MLA0603LNR |
Description | VARISTOR 13.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.5 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 13.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24600 | €2.46 |
| 25 | €0.21880 | €5.47 |
| 100 | €0.18930 | €18.93 |
| 250 | €0.17516 | €43.79 |
| 500 | €0.16664 | €83.32 |
| 1.000 | €0.15960 | €159.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12656 | €506.24 |
| 8.000 | €0.12324 | €985.92 |
| 12.000 | €0.12270 | €1,472.40 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

