V68RA8X2749 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €3.26269
Datasheet
68 V 250 A Varistor 1 Circuit Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 250 A Varistor 1 Circuit Through Hole Radial, Box
Building Automation – Protect/Sense/Control

V68RA8X2749

DigiKey Part Number
V68RA8X2749-ND
Manufacturer
Manufacturer Product Number
V68RA8X2749
Description
VARISTOR 68V 250A RADIAL BOX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
3J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61.2 V
Package / Case
Radial, Box
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V68RA8Littelfuse Inc.0V68RA8-ND€3.26269Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€3.42630€3,426.30
Manufacturers Standard Package
Unit Price without VAT:€3.42630
Unit Price with VAT:€4.11156