
V571NA34 | |
|---|---|
DigiKey Part Number | V571NA34-ND |
Manufacturer | |
Manufacturer Product Number | V571NA34 |
Description | VARISTOR 910V 40KA SQUARE 34MM |
Customer Reference | |
Detailed Description | 910 V 40 kA Varistor 1 Circuit Surface Mount Square 34mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 805 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1 kV | |
Current - Surge | 40 kA | |
Energy | 770J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Square 34mm |


