


V571DB40 | |
|---|---|
DigiKey Part Number | F3752-ND |
Manufacturer | |
Manufacturer Product Number | V571DB40 |
Description | VARISTOR 910V 40KA BLADE TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 40 kA | |
Energy | 770J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Blade Type, Encased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.90000 | €44.90 |
| 10 | €37.02200 | €370.22 |
| 30 | €34.72000 | €1,041.60 |
| 100 | €32.89230 | €3,289.23 |
| 250 | €32.28132 | €8,070.33 |
| Unit Price without VAT: | €44.90000 |
|---|---|
| Unit Price with VAT: | €53.88000 |

