


V430RA22 | |
|---|---|
DigiKey Part Number | V430RA22-ND |
Manufacturer | |
Manufacturer Product Number | V430RA22 |
Description | VARISTOR 430V 6.5KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.56000 | €4.56 |
| 10 | €3.50100 | €35.01 |
| 25 | €3.23400 | €80.85 |
| 210 | €2.82548 | €593.35 |
| 420 | €2.73707 | €1,149.57 |
| 630 | €2.69283 | €1,696.48 |
| 1.050 | €2.64829 | €2,780.70 |
| Unit Price without VAT: | €4.56000 |
|---|---|
| Unit Price with VAT: | €5.47200 |

