390 V 6.5 kA Varistor 1 Circuit Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 6.5 kA Varistor 1 Circuit Through Hole Radial, Box
Building Automation – Protect/Sense/Control

V390RA22

DigiKey Part Number
V390RA22-ND
Manufacturer
Manufacturer Product Number
V390RA22
Description
VARISTOR 390V 6.5KA RADIAL BOX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 V 6.5 kA Varistor 1 Circuit Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
330 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
6.5 kA
Energy
130J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.56000€4.56
10€3.50100€35.01
25€3.23400€80.85
210€2.82548€593.35
420€2.73707€1,149.57
630€2.69283€1,696.48
1.050€2.64829€2,780.70
Manufacturers Standard Package
Unit Price without VAT:€4.56000
Unit Price with VAT:€5.47200