


V320LA20CPX1347 | |
|---|---|
DigiKey Part Number | V320LA20CPX1347-ND |
Manufacturer | |
Manufacturer Product Number | V320LA20CPX1347 |
Description | VARISTOR 510V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 165J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 5000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 462 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
Varistor Voltage (Max) 558 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.45993 | €689.89 |
| Unit Price without VAT: | €0.45993 |
|---|---|
| Unit Price with VAT: | €0.55192 |

