Parametric Equivalent

V30MLA1210LNA | |
|---|---|
DigiKey Part Number | 18-V30MLA1210LNA-ND |
Manufacturer | |
Manufacturer Product Number | V30MLA1210LNA |
Description | VARISTOR 39V 220A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Littelfuse Inc. | Current - Surge 220 A |
Series | Energy 0.9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V30MLA1210LNT | Littelfuse Inc. | 0 | 18-V30MLA1210LNTTR-ND | €0.67798 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.67798 | €1,355.96 |
| Unit Price without VAT: | €0.67798 |
|---|---|
| Unit Price with VAT: | €0.81358 |


