


V300LS4P | |
|---|---|
DigiKey Part Number | F12143TR-ND - Tape & Reel (TR) F12143CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LS4P |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06640 | €1.66 |
| 100 | €0.05610 | €5.61 |
| 250 | €0.05108 | €12.77 |
| 500 | €0.04810 | €24.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.03876 | €38.76 |
| 2.000 | €0.03703 | €74.06 |
| 3.000 | €0.03617 | €108.51 |
| 5.000 | €0.03521 | €176.05 |
| 7.000 | €0.03465 | €242.55 |
| 10.000 | €0.03412 | €341.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

