V27ZS1PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14384
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.13036
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14384
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.13036
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.13036
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14384
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.13036
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14384
Datasheet
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
V18ZS05PX2855
Building Automation – Protect/Sense/Control

V27ZS1PX2855

DigiKey Part Number
V27ZS1PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V27ZS1PX2855
Description
VARISTOR 27V 250A DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
1J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1875 pF @ 1 MHz
Maximum AC Volts
17 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24.3 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V27ZA1PLittelfuse Inc.0F3052-ND€0.26000Parametric Equivalent
V27ZA1PX2855Littelfuse Inc.0V27ZA1PX2855-ND€0.14384Parametric Equivalent
V27ZC1PLittelfuse Inc.0V27ZC1P-ND€0.13036Parametric Equivalent
V27ZC1PX2855Littelfuse Inc.0V27ZC1PX2855-ND€0.14384Parametric Equivalent
V27ZS1PLittelfuse Inc.0V27ZS1P-ND€0.13036Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.14384€1,438.40
Unit Price without VAT:€0.14384
Unit Price with VAT:€0.17261